19211001
Description: Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2

Overview of 19211001 by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 19211001 by CML Innovative Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 70462986
RS Panel Mount Indicator 14mm round lens without resistor green | CML Innovative Technologies 19211001 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $3.5900
  • 125 $3.4100
  • 250 $3.2300
  • 500 $3.0500
$3.0500 / $3.5900 RFQ

CAD Models for 19211001 by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 19211001 by CML Innovative Technologies

19211001
CML Innovative Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
70.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5 mm
Packing Method
BULK
Shape
ROUND
Size
10 mm
Surface Mount
NO
T-code
T-4
Want to compare parts?
  1. 19211001
    CML Innovative Technologies
    Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for 19211001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19211001 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19211001 by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of 19211001 would you like to use for your alert(s)?
  • Please alert me when 19211001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19211001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19211001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19211001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19211001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19211001 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: