Part Details for 19211-0003 by Molex
Overview of 19211-0003 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19211-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5649
|
Newark | Terminal, 1.98Mm, 22Awg-18Awg, Product Range:Krimptite 19211 Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Pin Diameter:1.98Mm, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19211-0003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8388 |
|
$0.1230 / $0.2020 | Buy Now |
DISTI #
538-19211-0003
|
Mouser Electronics | Terminals WIRE PIN TERMINAL 22-18 AWG RoHS: Compliant | 22155 |
|
$0.0760 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Wire Pin 18-22AWG M 17.02mm Tin Bag RoHS: Compliant |
621 Partner Stock |
|
$0.0630 / $0.0968 | Buy Now |
|
Quest Components | 1 |
|
$0.5600 | Buy Now | |
DISTI #
19211-0003
|
TTI | Terminals WIRE PIN TERMINAL 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 59 Package Multiple: 1 Container: Bulk |
Americas - 750 In Stock |
|
$0.0860 | Buy Now |
DISTI #
MOL19211-0003
|
Interstate Connecting Components | WIRE PIN KRIMPTITE (WP-1218) PM | 1043 |
|
$0.0678 / $0.0929 | Buy Now |
|
Master Electronics | Wire Pin 18-22AWG M 17.02mm Tin Bag RoHS: Compliant |
621 Partner Stock |
|
$0.0630 / $0.0968 | Buy Now |
Part Details for 19211-0003
19211-0003 CAD Models
19211-0003 Part Data Attributes
|
19211-0003
Molex
Buy Now
|
Compare Parts:
19211-0003
Molex
|
Samacsys Manufacturer | Molex |