Part Details for 192103 by Amphenol Corporation
Overview of 192103 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 192103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192103
|
Avnet Americas | Conn FME Adapter PL/PL Crimp ST Cable Mount Gold - Bag (Alt: 192103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$12.0125 / $14.8955 | Buy Now |
DISTI #
192103
|
Avnet Americas | Conn FME Adapter PL/PL Crimp ST Cable Mount Gold - Bag (Alt: 192103) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-192103
|
Mouser Electronics | RF Adapters - In Series FME NIPPLE PLUG- NIPPLE PLUG ADAPTER RoHS: Compliant | 98 |
|
$13.8000 / $20.1700 | Buy Now |
Part Details for 192103
192103 CAD Models
192103 Part Data Attributes
|
192103
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
192103
Amphenol Corporation
FME-FME, Plug-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | FME-FME | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Material | BRASS | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | ACETAL | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL |