Part Details for 192100 by Amphenol Corporation
Overview of 192100 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 192100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192100
|
Avnet Americas | Conn FME PL Crimp ST Cable Mount Gold - Bag (Alt: 192100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
192100
|
Avnet Americas | Conn FME PL Crimp ST Cable Mount Gold - Bag (Alt: 192100) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.1250 / $5.1150 | Buy Now |
DISTI #
523-192100
|
Mouser Electronics | RF Connectors / Coaxial Connectors FME STRAIGHT CRIMP PLUG RG-58 RoHS: Compliant | 101 |
|
$4.7200 / $7.5700 | Buy Now |
Part Details for 192100
192100 CAD Models
192100 Part Data Attributes:
|
192100
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
192100
Amphenol Corporation
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.024 inch | |
Body Diameter | 0.425 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF UHF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.2 GHz | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |