Part Details for 1920AU by Davies Molding LLC
Overview of 1920AU by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1920AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6860
|
Newark | Knob, Round Fluted Skirted, 31.75Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Fluted Skirted With Indicator Line, Knob Diameter:31.75Mm, Product Range:1920 Series Rohs Compliant: Yes |Davies Molding 1920AU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1722-1182-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
323 In Stock |
|
$1.4837 / $2.2800 | Buy Now |
DISTI #
5164-1920AU
|
Mouser Electronics | Knobs & Dials Black Spring Skirted Control Knob RoHS: Compliant | 0 |
|
$1.4800 / $1.8700 | Order Now |
DISTI #
71619021
|
RS | 1.25" Diameter Thermoset Skirted Control Knob 0.25" Flatted to 0.22 Spring | Davies Molding 1920AU RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.8700 | RFQ |
|
Onlinecomponents.com | 1.25"Dia x 0.75"High - Black Thermoset - 0.25" Dia Flatted to 0.22 Mounting Hole - Spring RoHS: Compliant | 0 |
|
$0.8800 / $2.2000 | Buy Now |