Part Details for 1920A by CTS Corporation
Overview of 1920A by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1920A | Analog Devices | LTC3553EUD-2 Demo Board I Micr |
Price & Stock for 1920A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-1920A-ND
|
DigiKey | Washer, Hardware Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2787 | Buy Now |
DISTI #
1920A
|
Avnet Americas | - Bulk (Alt: 1920A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-1920A
|
Mouser Electronics | Potentiometer Tools & Hardware Washer, Hardware | 0 |
|
$0.2420 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com |
5000 In Stock |
|
$0.0830 / $0.2270 | Buy Now | |
DISTI #
53542715
|
Verical | 1920A Min Qty: 400 Package Multiple: 200 Date Code: 2021 | Americas - 5000 |
|
$0.1261 / $0.2951 | Buy Now |
DISTI #
1920A
|
Avnet Abacus | (Alt: 1920A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
5000 In Stock |
|
$0.0830 / $0.2270 | Buy Now |
Part Details for 1920A
1920A CAD Models
1920A Part Data Attributes
|
1920A
CTS Corporation
Buy Now
|
Compare Parts:
1920A
CTS Corporation
|
Samacsys Manufacturer | CTS |