Part Details for 1920846 by Phoenix Contact
Overview of 1920846 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1920846
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920846-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6380 | Buy Now |
DISTI #
651-1920846
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$1.6300 / $2.1100 | Order Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Color: Pebble gray, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.4900 / $1.9400 | Buy Now |
DISTI #
1920846
|
TTI | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$1.9700 / $2.1100 | Buy Now |
DISTI #
000000000000686605
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.8600 / $2.1700 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 6, Pitch: 5.08 mm, Color: Pebble gray, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.4900 / $1.9400 | Buy Now |
Part Details for 1920846
1920846 CAD Models
1920846 Part Data Attributes
|
1920846
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1920846
Phoenix Contact
MSTBVA 2.5/ 6-G-5.08 LBGY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |