Part Details for 19208 010250 by Belden Inc
Overview of 19208 010250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC19208AGNA#KB0 | Renesas Electronics Corporation | PCIe Gen6 2:8 Clock Multiplexer | |
RC19208AGNA#BB0 | Renesas Electronics Corporation | PCIe Gen6 2:8 Clock Multiplexer | |
93690-102-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 50 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 19208 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36F1370
|
Newark | Unshielded Multiconductor Cable 3 Conductor 16Awg 250Ft, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Jacket Color:Black Rohs Compliant: Yes |Belden 19208 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 8 |
|
$2,523.9500 / $2,719.2600 | Buy Now |
DISTI #
BEL6176-250-ND
|
DigiKey | CABLE 3COND 16AWG BLACK Min Qty: 250 Lead time: 7 Weeks Container: Spool |
2 In Stock |
|
$7.5118 / $8.3994 | Buy Now |
DISTI #
566-19208-250-10
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C UNSHLD 250ft SPOOL BLACK RoHS: Compliant | 0 |
|
$2,427.4500 | Order Now |
DISTI #
70004180
|
RS | Multiconductor Cable, 3C/16AWG, 65x34, BC, EPDM ins, Black Rubber | Belden 19208 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,524.5500 | RFQ |