-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM B M3X0.5 CAT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1076
|
Newark | 2Mm B M3X0.5 Cat. Rohs Compliant: Yes |Amp Te Connectivity 192059-1 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 | Buy Now |
DISTI #
192059-1-ND
|
DigiKey | CONTACT SOCKET POWER SILVER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1151 In Stock |
|
$11.0985 / $17.0100 | Buy Now |
DISTI #
192059-1
|
Avnet Americas | Connector Accessories Thread Mount Socket Pin Brass Plated Silver 30A - Bulk (Alt: 192059-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$8.2883 / $9.3577 | Buy Now |
DISTI #
571-192059-1
|
Mouser Electronics | Heavy Duty Power Connectors 2MM B M3X0.5 CAT. RoHS: Compliant | 0 |
|
$9.9300 | Order Now |
DISTI #
73774743
|
RS | 2MM B M3X0.5 CAT., Power Contacts | TE Connectivity 192059-1 Min Qty: 1250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$7.8700 | Buy Now |
DISTI #
AMP192059-1
|
Heilind Electronics | 2MM B M3X0.5 CAT. | Americas - 400 in Stock |
|
$9.8296 | Buy Now |
|
Onlinecomponents.com | 2MM B M3X0.5 CAT. RoHS: Compliant | 0 |
|
$8.5500 / $24.0200 | Buy Now |
DISTI #
AMP192059-1
|
Interstate Connecting Components | 2MM B M3X0.5 CAT. | 133 |
|
$9.8296 | Buy Now |
DISTI #
192059-1
|
Avnet Abacus | Connector Accessories Thread Mount Socket Pin Brass Plated Silver 30A (Alt: 192059-1) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192059-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
192059-1
TE Connectivity
2MM B M3X0.5 CAT.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Finish Thickness | 200 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 30 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |