Part Details for 19205-0009 by Molex
Overview of 19205-0009 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19205-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19205-0009
|
Mouser Electronics | Terminals PARALLEL SPLICE 1/0 AWG RoHS: Compliant | 452 |
|
$0.7900 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Splice Terminal (1/0)AWG 20.1mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.9380 / $1.1200 | Buy Now |
|
Quest Components | 14 |
|
$1.6625 / $2.6600 | Buy Now | |
DISTI #
19205-0009
|
TTI | Terminals PARALLEL SPLICE 1/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$0.9400 / $1.0900 | Buy Now |
DISTI #
MOL19205-0009
|
Interstate Connecting Components | PARALLEL SPLICE VERSAKRIMP H- 84 SPM | 2751500 On Order |
|
$1.1494 / $1.4530 | Buy Now |
DISTI #
Molex 19205-0009
|
PEI Genesis | Wire Terminal | 0 |
|
Buy Now | |
DISTI #
10155526
|
TestEquity LLC | Molex 19205-0009 VersaKrimp Parallel Splice for 1/0 AWG Wire | 0 |
|
$1.2000 | Buy Now |
Part Details for 19205-0009
19205-0009 CAD Models
19205-0009 Part Data Attributes:
|
19205-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19205-0009
Molex
COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19205 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for 19205-0009
This table gives cross-reference parts and alternative options found for 19205-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19205-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192050009 | Wire Terminal, | Molex | 19205-0009 vs 192050009 |