-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RC19204AGNL#BB0 | Renesas Electronics Corporation | PCIe Gen6 2:4 Clock Multiplexer | |
RC19204AGNL#KB0 | Renesas Electronics Corporation | PCIe Gen6 2:4 Clock Multiplexer | |
71920-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 25 position, 2.54mm (.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5602
|
Newark | 3-Way Insulkrimp (B-2Ycx) Rohs Compliant: Yes |Molex 19204-0014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$0.1810 | Buy Now |
DISTI #
538-19204-0014
|
Mouser Electronics | Terminals 3-WAY INSULKRIMP (B- INSULKRIMP (B-2YCX) RoHS: Compliant | 486 |
|
$0.6180 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Splice Three Way Terminal 14-16AWG Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.4570 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19204-0014
Molex
Buy Now
Datasheet
|
Compare Parts:
19204-0014
Molex
2 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19204 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |