Part Details for 19203-0376 by Molex
Results Overview of 19203-0376 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19203-0376 Information
19203-0376 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6590376ZWST | Texas Instruments | Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85 | |
LMH0376SQ/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Low Power Reclocker with Eye Monitor and 4:1 Input Mux 48-WQFN -40 to 85 | |
LMH0376SQX/NOPB | Texas Instruments | 3 Gbps HD/SD SDI Low Power Reclocker with Eye Monitor and 4:1 Input Mux 48-WQFN -40 to 85 |
Price & Stock for 19203-0376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3239
|
Newark | Terminals 8 Awg Ring 1/4 Stud 1/4 Stud Steel 900F |Molex 19203-0376 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1236 |
|
$0.1630 / $0.1860 | Buy Now |
DISTI #
57R8941
|
Newark | 8 Awg Ring 1/4 Stud Steel 900F |Molex 19203-0376 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
538-19203-0376
|
Mouser Electronics | Terminals 8 AWG RING 1/4 STUD 1/4 STUD STEEL 900F RoHS: Compliant | 1035 |
|
$0.1330 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 25.12mm 12.16mm Nickel Box RoHS: Compliant |
1236 Partner Stock |
|
$0.0918 / $0.1448 | Buy Now |
DISTI #
19203-0376
|
TTI | Terminals 8 AWG RING 1/4 STUD 1/4 STUD STEEL 900F RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0930 / $0.1320 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 25.12mm 12.16mm Nickel Box RoHS: Compliant |
1236 Partner Stock |
|
$0.0918 / $0.1448 | Buy Now |