-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAND STRIP LA1A(.006)SIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C8516
|
Newark | Band Strip La1A(.006)Sil Rohs Compliant: Yes |Amp Te Connectivity 192004-8 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$65.8400 | Buy Now |
DISTI #
192004-8-ND
|
DigiKey | CONN CONT FMALE LOUVERTAC 15DEG Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.3000 | Buy Now |
DISTI #
192004-8
|
Avnet Americas | Contact SKT Solder ST Cable Mount Strip - Bulk (Alt: 192004-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$60.6951 / $73.0398 | Buy Now |
DISTI #
571-192004-8
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE 15 DEG CONT RoHS: Compliant | 0 |
|
$67.5200 | Order Now |
DISTI #
V36:1790_11871373
|
Arrow Electronics | Contact SKT Solder ST Cable Mount Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2319 | Americas - 380 |
|
$55.1700 / $55.5300 | Buy Now |
|
Future Electronics | Beryllium Copper Band Strip Contact Insert RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 120 Lead time: 11 Weeks Container: Roll | 0Roll |
|
$88.4800 | Buy Now |
DISTI #
AMP192004-8
|
Heilind Electronics | BAND STRIP LA1A(.006)SIL | Americas - 0 in Stock |
|
$75.6420 | Buy Now |
|
Onlinecomponents.com | Band Strip LA1A(.006) -Silver - Female. RoHS: Compliant |
370 In Stock |
|
$58.5700 / $63.1000 | Buy Now |
DISTI #
67608045
|
Verical | Contact SKT Solder ST Cable Mount Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 380 |
|
$55.5300 | Buy Now |
DISTI #
67589498
|
Verical | Contact SKT Solder ST Cable Mount Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 359 |
|
$83.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
192004-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
192004-8
TE Connectivity
BAND STRIP LA1A(.006)SIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER | |
Material | BERYLLIUM COPPER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -196 °C | |
Rated Current | 250 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |