-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ32A M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2730
|
Newark | Hood, Top Entry, 32A, M32, 2 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32A, For Use With:Harting Han A Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 19200320427 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4500 / $35.5700 | Buy Now |
DISTI #
1195-5345-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ32A M32 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$28.2690 / $38.1700 | Buy Now |
DISTI #
617-19-20-032-0427
|
Mouser Electronics | Heavy Duty Power Connectors HAN 32A M32 TOP ENT METAL HOOD RoHS: Compliant | 41 |
|
$27.5400 / $32.7100 | Buy Now |
DISTI #
70236465
|
RS | Han A 1920000 Series Top Entry Connector Hood | HARTING 19200320427 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 28 |
|
$27.9400 / $36.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.5400 | Buy Now |
DISTI #
HRT19200320427
|
Heilind Electronics | HAN A HOOD TOP ENTRY HC 4 1 | Americas - 0 in Stock |
|
$31.3016 / $40.8600 | Buy Now |
DISTI #
19200320427
|
TTI | Heavy Duty Power Connectors HAN 32A M32 TOP ENT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$26.6200 / $29.7900 | Buy Now |
DISTI #
19200320427
|
TME | Enclosure: for HDC connectors, Han® A, size 32A (2 x 16A), high Min Qty: 1 | 0 |
|
$23.0700 / $29.2200 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN 32A M32 TOP ENT METAL HOOD | 50 |
|
$124.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200320427
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200320427
HARTING Technology Group
CONN HOOD TOP ENTRY SZ32A M32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |