-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1682
|
Newark | Han A Hood Top Entry Hc 4 Pegs M25 Rohs Compliant: Na |Harting 19200320426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $37.0800 | Buy Now |
DISTI #
1195-6851-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ32A M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$24.8236 / $33.5200 | Buy Now |
DISTI #
617-19200320426
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 32A 2 LVR LCKING RoHS: Compliant | 2 |
|
$24.0100 / $32.3400 | Buy Now |
DISTI #
70104529
|
RS | Han A 1920000 Series Top Entry Connector Hood | HARTING 19200320426 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9800 / $35.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.9500 | Buy Now |
DISTI #
HRT19200320426
|
Heilind Electronics | 32A HOOD TOP ENTRY, DOUBLE LEV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19200320426
|
TME | Enclosure: for HDC connectors, Han® A, size 32A (2 x 16A), M25 Min Qty: 1 | 0 |
|
$21.7400 / $27.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200320426
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200320426
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |