-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE SIDE ENTRY SZ32A M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1679
|
Newark | Closed Flange Housing, Size 32A, Metal, Heavy Duty Connector Type:Base, Panel Mount, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:32A, For Use With:Han 32A Hoods & Inserts Rohs Compliant: Yes |Harting 19200320231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6200 / $55.5400 | Buy Now |
DISTI #
1195-5342-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ32A M25 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$38.3000 / $67.8800 | Buy Now |
DISTI #
617-19-20-032-0231
|
Mouser Electronics | Heavy Duty Power Connectors HAN 32A ASG1 RoHS: Compliant | 33 |
|
$41.6600 / $58.5700 | Buy Now |
DISTI #
70104458
|
RS | Panel Mount, 32A, Side Entry, Double Lever, IP65, 1x M25, Han A Series | HARTING 19200320231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 122 |
|
$42.0700 / $54.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$40.5200 | Buy Now |
DISTI #
HRT19200320231
|
Heilind Electronics | 32A SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19200320231
|
TME | HARTING connector Han A Base Surface HC 2 Levers 1 x M25 Min Qty: 1 | 0 |
|
$38.0600 / $48.2200 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN 32A ASG1 | 50 |
|
$168.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200320231
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200320231
HARTING Technology Group
CONN BASE SIDE ENTRY SZ32A M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |