-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1171
|
Newark | 3A Surface Mount Housing Bottom Closed M20, Black |Harting 19200031257 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4800 / $22.3500 | Buy Now |
DISTI #
1195-19200031257-ND
|
DigiKey | 3A SURFACE MOUNT HOUSING BOTTOM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
187 In Stock |
|
$10.8205 / $16.5900 | Buy Now |
DISTI #
73270080
|
RS | 3A Surface Mount Housing Bottom Closed M20, black | HARTING 19200031257 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$16.1500 / $17.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$10.8800 | Buy Now |
DISTI #
HRT19200031257
|
Heilind Electronics | 3A SURFACE MOUNT HOUSING BOTTO | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19200031257
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19200031257
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |