Part Details for 192-501DEV-A02 by Honeywell Sensing and Control
Results Overview of 192-501DEV-A02 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
192-501DEV-A02 Information
192-501DEV-A02 by Honeywell Sensing and Control is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 192-501DEV-A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418575
|
Farnell | CIRCUIT PROTECTION, THERMISTORS RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 1665 |
|
$12.1321 / $12.9090 | Buy Now |
DISTI #
2266-192-501DEV-A02-ND
|
DigiKey | THERMISTOR NTC 500OHM 3348K BEAD Min Qty: 10 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2081 In Stock |
|
$8.0100 / $8.6500 | Buy Now |
DISTI #
192-501DEV-A02-ND
|
DigiKey | THERMISTOR NTC 500OHM 3348K BEAD Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-192-501DEV-A02
|
Mouser Electronics | NTC Thermistors THERMISTORS RoHS: Compliant | 0 |
|
$7.6600 / $7.8000 | Order Now |
DISTI #
000000000002155825
|
Sager | NTC Thermistors THERMISTORS | 0 |
|
Buy Now | |
|
Master Electronics | 192 Series Uni Curve with bare leads and epoxy 500 Ohm resistance ±0.5 °C 0.9 °F tolerance 3348 RoHS: Compliant |
2081 Partner Stock |
|
$7.1800 / $20.5700 | Buy Now |