Part Details for 1919AB by Davies Molding LLC
Overview of 1919AB by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1919AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6902
|
Newark | Cefins Blk 1/4Ph W/I0022 Lined Rohs Compliant: Yes |Davies Molding 1919AB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1722-1140-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
120 In Stock |
|
$2.8470 / $3.9300 | Buy Now |
DISTI #
5164-1919AB
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 0 |
|
$2.5500 / $3.1200 | Order Now |
DISTI #
70671013
|
RS | Pointer Knobs | Davies Molding 1919AB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6200 / $3.9300 | RFQ |
|
Onlinecomponents.com | 1.25"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1200 In Stock |
|
$1.8100 / $8.4400 | Buy Now |
|
Master Electronics | 1.25"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1200 In Stock |
|
$1.8100 / $8.4400 | Buy Now |