Part Details for 19196-0007 by Molex
Overview of 19196-0007 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 19196-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K5810
|
Newark | Terminal, Fork Tongue, #8-18Awg, Product Range:Avikrimp 19196 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:0.8Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:-, Insulator Colour:- Rohs Compliant: Yes |Molex 19196-0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3409 |
|
$0.0410 | Buy Now |
DISTI #
538-19196-0007
|
Mouser Electronics | Terminals SPADE AVIKRIMP (A-53 AVIKRIMP (A-535-08) RoHS: Compliant | 34 |
|
$0.2790 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Ring and Spade Terminal RoHS: Compliant |
2039 Partner Stock |
|
$0.1990 / $0.2850 | Buy Now |
DISTI #
35171970
|
Verical | Ring and Spade Terminal 18-22AWG Copper Red 27.18mm Electro Tin RoHS: Compliant Min Qty: 1220 Package Multiple: 1 | Americas - 3409 |
|
$0.0582 / $0.0599 | Buy Now |
DISTI #
65685148
|
Verical | Ring and Spade Terminal 18-22AWG Copper Red 27.18mm Electro Tin RoHS: Compliant Min Qty: 217 Package Multiple: 1 | Americas - 2039 |
|
$0.2840 / $0.2890 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2650 |
|
RFQ | |
|
Master Electronics | Ring and Spade Terminal RoHS: Compliant |
2039 Partner Stock |
|
$0.1990 / $0.2850 | Buy Now |
DISTI #
10155462
|
TestEquity LLC | Molex 19196-0007 SPADE AVIKRIMP (A-535-08) | 2039 |
|
$0.3100 | Buy Now |
DISTI #
30114
|
Waytek, Inc. | 22-18 GA # 8 Spade Terminal Nylon Brass Extra Sleeve Min Qty: 100 Package Multiple: 4000 Lead time: 32 Weeks, 6 Days | 1301 |
|
$0.1569 / $0.1854 | Buy Now |
Part Details for 19196-0007
19196-0007 CAD Models
19196-0007 Part Data Attributes
|
19196-0007
Molex
Buy Now
|
Compare Parts:
19196-0007
Molex
|
Samacsys Manufacturer | Molex |