Part Details for 191930236 by Molex
Overview of 191930236 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 191930236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-191930236-ND
|
DigiKey | Terminals RING VERSAKRIMP (E-3 E Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.6800 / $0.7100 | Buy Now |
DISTI #
16851559
|
Verical | Ring Tongue Terminal 6AWG Copper 50.57mm Tin RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 1900 |
|
$0.6400 / $0.6600 | Buy Now |
Part Details for 191930236
191930236 CAD Models
191930236 Part Data Attributes
|
191930236
Molex
Buy Now
Datasheet
|
Compare Parts:
191930236
Molex
Ring Terminal, 16mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 191930236
This table gives cross-reference parts and alternative options found for 191930236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 191930236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-358-12T | Ring Terminal, | Molex | 191930236 vs E-358-12T |
19193-0228 | Ring Terminal, | Molex | 191930236 vs 19193-0228 |