Part Details for 19193-0890 by Molex
Overview of 19193-0890 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0890
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N3084
|
Newark | Terminals H-381-14 Bulk Ring Versakrimp |Molex 19193-0890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$2.2500 / $3.2400 | Buy Now |
DISTI #
57R8915
|
Newark | H-381-14 Bulk Ring Versakrimp |Molex 19193-0890 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.0500 | Buy Now |
DISTI #
0191930890
|
Avnet Americas | H-381-14 BULK RING VERSAKRIMP - Bulk (Alt: 0191930890) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0692 / $2.0827 | Buy Now |
DISTI #
538-19193-0890
|
Mouser Electronics | Terminals H-381-14 BULK RING VERSAKRIMP RoHS: Compliant | 0 |
|
$1.6000 / $3.0800 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG 48.77mm 21.34mm Electro-Tin RoHS: Compliant |
170 Partner Stock |
|
$1.2800 / $1.8000 | Buy Now |
|
Master Electronics | Ring Tongue Terminal (1/0)AWG 48.77mm 21.34mm Electro-Tin RoHS: Compliant |
170 Partner Stock |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
10155458
|
TestEquity LLC | Molex 19193-0890 Terminals H-381-14, Bulk Ring Versakrimp | 170 |
|
$1.9200 | Buy Now |