Part Details for 19193-0612 by Molex
Overview of 19193-0612 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-612 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1580-612MED | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-612MEB | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 19193-0612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1055
|
Newark | Terminal, Ring Tongue, 3/8", 0Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:0Awg, Conductor Area Csa:50Mm², Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.0300 / $2.6400 | Buy Now |
DISTI #
538-19193-0612
|
Mouser Electronics | Terminals RING TERM RoHS: Compliant | 0 |
|
$1.7500 / $2.4900 | Order Now |
|
Onlinecomponents.com | Ring Tongue Terminal (1/0)AWG 49.6mm 22.9mm Tin VersaKrimp™ Bag RoHS: Compliant |
50 Partner Stock |
|
$1.5000 / $2.1000 | Buy Now |
DISTI #
16870399
|
Verical | Ring Tongue Terminal (1/0)AWG Copper 49.6mm Electro Tin VersaKrimp™ Carton RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 50 |
|
$2.0700 | Buy Now |
DISTI #
19193-0612
|
TTI | Terminals RING TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 300 In Stock |
|
$1.4800 / $1.7500 | Buy Now |
DISTI #
191930612-MOL
|
TME | 19193-0612 Min Qty: 17 | 50 |
|
$2.5944 / $2.5960 | Buy Now |
DISTI #
MOL19193-0612
|
Interstate Connecting Components | RING VERSAKRIMP (H-380-38) SPM | 853 |
|
$1.3783 / $1.7424 | Buy Now |
DISTI #
C1S516500318566
|
Chip1Stop | Ring Tongue Terminal (1/0)AWG 49.6mm 22.9mm Tin Loose Piece RoHS: Compliant | 50 |
|
$2.3400 | Buy Now |
|
Master Electronics | Ring Tongue Terminal (1/0)AWG 49.6mm 22.9mm Tin VersaKrimp™ Bag RoHS: Compliant |
50 Partner Stock |
|
$1.5000 / $2.1000 | Buy Now |