Part Details for 19193-0374 by Molex
Overview of 19193-0374 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0374
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5317
|
Newark | Ring Versakrimp (L-395-14) Spm |Molex 19193-0374 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.6800 | Buy Now |
DISTI #
02N3055
|
Newark | |Molex 19193-0374 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 | Buy Now |
DISTI #
538-19193-0374
|
Mouser Electronics | Terminals RING-TRM 4/0 1/4" N-I N/A RoHS: Compliant | 38 |
|
$3.5900 / $6.1600 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 56.94mm 28.65mm Electro-Tin RoHS: Compliant | 0 |
|
$3.4200 / $6.2700 | Buy Now |