-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0491
|
Newark | Terminal, Ring Tongue, #10, 2Awg Rohs Compliant: Yes |Molex 19193-0303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $2.0900 | Buy Now |
DISTI #
538-19193-0303
|
Mouser Electronics | Terminals RING TONGUE TERM 2 AWG RoHS: Compliant | 172 |
|
$1.0600 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.8000 / $1.2700 | Buy Now |
DISTI #
80331073
|
Verical | Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 1200 |
|
$1.3706 / $2.1970 | Buy Now |
|
Quest Components | RING TONGUE TERMINALVERSAKRIMP, 2AWG | 124 |
|
$0.5615 / $1.8715 | Buy Now |
DISTI #
19193-0303
|
TTI | Terminals RING TONGUE TERM 2 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4704 In Stock |
|
$0.8000 / $1.0600 | Buy Now |
DISTI #
191930303-MOL-0
|
TME | 19193-0303 Min Qty: 45 | 1200 |
|
$1.1976 / $1.9788 | Buy Now |
DISTI #
MOL19193-0303
|
Interstate Connecting Components | RING VERSAKRIMP (G-375-10) SPM | 7441260 On Order |
|
$0.7826 / $0.9894 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ | |
DISTI #
C1S549810768839
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 1200 |
|
$1.2600 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0303
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0303
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 2 AWG |
This table gives cross-reference parts and alternative options found for 19193-0303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191930303 | Ring Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19193-0303 vs 0191930303 |
191930303 | Ring Terminal, | Molex | 19193-0303 vs 191930303 |