Part Details for 19193-0263 by Molex
Overview of 19193-0263 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30263F6AFP#U9A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30263F6AFP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), SSOP, /Tape & Reel | |
51940-263LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle. |
Price & Stock for 19193-0263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5240
|
Newark | F-366-14T Ring Versakrimp Tape Dbl Space |Molex 19193-0263 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.3600 | Buy Now |
DISTI #
538-19193-0263
|
Mouser Electronics | Terminals TERMINAL RoHS: Compliant | 800 |
|
$0.9710 / $1.6900 | Buy Now |
DISTI #
75127246
|
RS | F-366-14T RING VERSAKRIMP TAPE DBL SPACE | Molex Incorporated 19193-0263 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG 32mm 12.4mm Tin Tape RoHS: Compliant | 0 |
|
$0.8500 / $0.9350 | Buy Now |
|
Quest Components | 784 |
|
$1.1852 / $2.8732 | Buy Now | |
DISTI #
MOL19193-0263
|
Interstate Connecting Components | F-366-14T RING VERSAKRIMP TAP DBL SPACE | 405 |
|
$0.7888 / $0.8391 | Buy Now |
Part Details for 19193-0263
19193-0263 CAD Models
19193-0263 Part Data Attributes
|
19193-0263
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0263
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |