Part Details for 19193-0191 by Molex
Overview of 19193-0191 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-191LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. | |
RJE451880191 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, No Shield, With LEDs | |
RJE7318800191 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for 19193-0191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-19193-0191
|
Mouser Electronics | Terminals RING VERSAKRIMP (D-3 ERSAKRIMP (D-353-14) RoHS: Compliant | 553 |
|
$0.4670 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 49.2mm 29mm RoHS: Compliant | 0 |
|
$0.3471 / $0.5770 | Buy Now |
Part Details for 19193-0191
19193-0191 CAD Models
19193-0191 Part Data Attributes
|
19193-0191
Molex
Buy Now
|
Compare Parts:
19193-0191
Molex
|
Samacsys Manufacturer | Molex |