Part Details for 19193-0122 by Molex
Overview of 19193-0122 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2992
|
Newark | Terminals Ring Versakrimp Taped (C-330-56T) |Molex 19193-0122 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.2870 | Buy Now |
DISTI #
02N2992
|
Avnet Americas | RING VERSAKRIMP TAPED (C-330-56T) - Bulk (Alt: 02N2992) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2870 | Buy Now |
DISTI #
538-19193-0122
|
Mouser Electronics | Terminals RING VERSAKRIMP TAPED (C-330-56T) RoHS: Compliant | 0 |
|
$0.2560 / $0.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.2497 / $0.3537 | Buy Now |
DISTI #
19193-0122
|
TTI | Terminals RING VERSAKRIMP TAPED (C-330-56T) RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Bulk | Americas - 0 |
|
$0.2680 | Buy Now |
DISTI #
Molex 19193-0122
|
PEI Genesis | Ring Terminal, 6mm2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.2497 / $0.3537 | Buy Now |
Part Details for 19193-0122
19193-0122 CAD Models
19193-0122 Part Data Attributes
|
19193-0122
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0122
Molex
5 mm2, COPPER ALLOY, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks, 3 Days | |
Manufacturer Series | 19193 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |