Part Details for 19193-0094 by Molex
Overview of 19193-0094 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19193-0094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5139
|
Newark | Ring Versakrimp (C-301-12) Spm Rohs Compliant: Yes |Molex 19193-0094 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$0.3330 | Buy Now |
DISTI #
94C8061
|
Newark | Terminal, Ring Tongue, 1/2", 10Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:10Awg, Conductor Area Csa:5Mm², Product Range:Versakrimp 19193 Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19193-0094 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5190 / $0.8870 | Buy Now |
DISTI #
538-19193-0094
|
Mouser Electronics | Terminals C-301-12 RoHS: Compliant | 1178 |
|
$0.4010 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin VersaKrimp™ Bag RoHS: Compliant |
1500 Partner Stock |
|
$0.3233 / $0.4406 | Buy Now |
|
Quest Components | 392 |
|
$0.2625 / $0.8750 | Buy Now | |
DISTI #
19193-0094
|
TTI | Terminals C-301-12 RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 5064 In Stock |
|
$0.3570 / $0.4480 | Buy Now |
DISTI #
MOL19193-0094
|
Interstate Connecting Components | RING VERSAKRIMP (C-301-12) SPM | 3491500 On Order |
|
$0.3375 / $0.4530 | Buy Now |
DISTI #
Molex 19193-0094
|
PEI Genesis | Ring Terminal, 6mm2 | 1500 |
|
Buy Now | |
|
Master Electronics | Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin VersaKrimp™ Bag RoHS: Compliant |
1500 Partner Stock |
|
$0.3233 / $0.4406 | Buy Now |
DISTI #
32206
|
Waytek, Inc. | 12-10 GA 1/2" Ring Terminal Non-Insulated Brazed Min Qty: 25 Package Multiple: 2000 Lead time: 25 Weeks, 3 Days | 18196 |
|
$0.2588 / $0.3570 | Buy Now |
Part Details for 19193-0094
19193-0094 CAD Models
19193-0094 Part Data Attributes:
|
19193-0094
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0094
Molex
5 mm2, COPPER ALLOY, RING TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19193 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |