Part Details for 19193-0079 by Molex
Overview of 19193-0079 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2007-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
HAF2007-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
SiT1569AC-J3-33E-0079.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 19193-0079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5130
|
Newark | Ring Versakrimp Taped (Bb-337-06T) |Molex 19193-0079 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
538-19193-0079
|
Mouser Electronics | Terminals RING-TRM 16-14 #06 N-I SN RoHS: Compliant | 2288 |
|
$0.1430 / $0.4200 | Buy Now |
DISTI #
71454893
|
RS | RING VERSAKRIMP TAPED (BB-337-06T) | Molex Incorporated 19193-0079 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.2550 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 16.3mm 8.2mm Tin Tape RoHS: Compliant | 0 |
|
$0.1670 / $0.1850 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2000 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 1600 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
19193-0079
|
TTI | Terminals RING-TRM 16-14 #06 N-I SN RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1420 / $0.1500 | Buy Now |
Part Details for 19193-0079
19193-0079 CAD Models
19193-0079 Part Data Attributes
|
19193-0079
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0079
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |