Part Details for 19193-0037 by Molex
Overview of 19193-0037 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100371SC | Rochester Electronics LLC | Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics. | |
10037908-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 7.2mm Guide Blade-External Thread. | |
10037912-103LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Module Receptacle. |
Price & Stock for 19193-0037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H5116
|
Newark | Ring Versakrimp Taped (Aa-332-08T) |Molex 19193-0037 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1670 | Buy Now |
DISTI #
538-19193-0037
|
Mouser Electronics | Terminals RING VERSAKRIMP TAPED (AA-332-08T) RoHS: Compliant | 7500 |
|
$0.1550 / $0.4200 | Buy Now |
DISTI #
71454875
|
RS | RING VERSAKRIMP TAPED (AA-332-08T) | Molex Incorporated 19193-0037 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2520 / $0.3610 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin VersaKrimp™ T/R RoHS: Compliant | 0 |
|
$0.1620 / $0.1790 | Buy Now |
|
Quest Components | RING TERMINAL, 0.8MM2 | 1040 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | RING TERMINAL, 0.8MM2 | 1040 |
|
$0.6825 / $1.9500 | Buy Now |
Part Details for 19193-0037
19193-0037 CAD Models
19193-0037 Part Data Attributes
|
19193-0037
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0037
Molex
Ring Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 19193-0037
This table gives cross-reference parts and alternative options found for 19193-0037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191930037 | Ring Terminal, 0.8mm2, ROHS COMPLIANT | Molex | 19193-0037 vs 0191930037 |