-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer | |
A0009-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0482
|
Newark | Ring Versakrimp (Aa-320-06) Rohs Compliant: Yes |Molex 19193-0009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.4450 | Buy Now |
DISTI #
0191930009
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 12.29mm Tin Bag - Bulk (Alt: 0191930009) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1498 / $0.1764 | Buy Now |
DISTI #
538-19193-0009
|
Mouser Electronics | Terminals RING TERM 18-22 AWG VERSAKRIMP RoHS: Compliant | 7312 |
|
$0.1720 / $0.3200 | Buy Now |
DISTI #
71454847
|
RS | RING VERSAKRIMP (AA-320-06) | Molex Incorporated 19193-0009 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.4240 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 18-22AWG 12.3mm 6mm Tin VersaKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1330 / $0.1890 | Buy Now |
|
Quest Components | 336 |
|
$0.1540 / $0.7700 | Buy Now | |
|
Quest Components | 98 |
|
$0.7000 / $1.4000 | Buy Now | |
DISTI #
19193-0009
|
TTI | Terminals RING TERM 18-22 AWG VERSAKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 3000 In Stock |
|
$0.1700 / $0.2430 | Buy Now |
DISTI #
191930009-MOL
|
TME | Tip: ring | 5400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19193-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19193-0009
Molex
Ring Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19193-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19193-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AA-320-06 | Molex | Check for Price | Ring Terminal, 1mm2 | 19193-0009 vs AA-320-06 |
0191930009 | Molex | Check for Price | Ring Terminal, 0.8mm2, ROHS COMPLIANT | 19193-0009 vs 0191930009 |