Part Details for 1919 by Keystone Electronics Corp
Overview of 1919 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5596
|
Newark | Spacer, Round, Brass, 6.4Mm X 15.9Mm, Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.048Mm, Overall Length:15.875Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:3Mm, Spacing Height:0.625" Rohs Compliant: Yes |Keystone 1919 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7670 | Buy Now |
DISTI #
36-1919-ND
|
DigiKey | ROUND SPACER #4 BRASS 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
994 In Stock |
|
$0.4659 / $0.9300 | Buy Now |
DISTI #
534-1919
|
Mouser Electronics | Standoffs & Spacers .625 Rd Clr Hle spcr .250 OD #4 Brass RoHS: Compliant | 0 |
|
$0.4650 / $0.9200 | Order Now |
DISTI #
70845020
|
RS | Spacer, 1/4 Round, Clear Hole, .625 L, Hole Size #4, Brass/Nickel | Keystone Electronics 1919 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8960 | Buy Now |
DISTI #
KEYS1919
|
TME | Spacer sleeve, 15.9mm, cylindrical, brass, nickel Min Qty: 10 | 0 |
|
$0.6300 / $0.8100 | RFQ |
DISTI #
000000000000357929
|
Sager | Standoffs & Spacers .625 Rd Clr Hle spcr .250 OD #4 Brass Min Qty: 500 | 0 |
|
$0.4612 / $0.8885 | Buy Now |
Part Details for 1919
1919 CAD Models
1919 Part Data Attributes:
|
1919
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1919
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |