-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE ADPT, PLUG, HA, 6.2 MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1918931-6
|
Avnet Americas | Plug Cable Adaptor Kit for PRO Beam JR Connectors Aluminum Alloy 6mm Cable Diameter - Bulk (Alt: 1918931-6) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$68.8294 / $82.8286 | Buy Now |
DISTI #
571-1918931-6
|
Mouser Electronics | Fiber Optic Connectors CABLE ADPT, PLUG, HA 6.2 MM RoHS: Compliant | 0 |
|
$84.4400 / $87.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$74.7900 | Buy Now |
DISTI #
AMP1918931-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$80.1493 / $87.0597 | Buy Now | |
|
Onlinecomponents.com | CABLE ADPT, PLUG, HA, 6.2mm, PRO BEAM Jr RoHS: Compliant | 0 |
|
$70.8300 / $142.1800 | Buy Now |
|
Onlinecomponents.com | CABLE ADPT, PLUG, HA, 6.2mm, PRO BEAM Jr RoHS: Compliant | 0 |
|
$55.2500 / $115.7300 | Buy Now |
DISTI #
AMP1918931-6
|
Interstate Connecting Components | 0 |
|
$80.1493 / $87.0597 | Buy Now | |
DISTI #
000000000005739197
|
Sager | Fiber Optic Connectors CABLE ADPT, PLUG, HA 6.2 MM Min Qty: 1 | 0 |
|
$68.1700 / $94.2300 | Buy Now |
|
Master Electronics | CABLE ADPT, PLUG, HA, 6.2mm, PRO BEAM Jr RoHS: Compliant | 0 |
|
$70.8300 / $142.1800 | Buy Now |
|
Master Electronics | CABLE ADPT, PLUG, HA, 6.2mm, PRO BEAM Jr RoHS: Compliant | 0 |
|
$55.2500 / $115.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1918931-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1918931-6
TE Connectivity
CABLE ADPT, PLUG, HA, 6.2 MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Diameter | 6 mm | |
Material | ETHYLENE PROPYLENE DIENE MONOMER | |
Wire Size-Max |