-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1918931-1-ND
|
DigiKey | CABLE ADAPT KIT FOR PRO BEAM JR Min Qty: 30 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.9193 | Buy Now |
DISTI #
1918931-1
|
Avnet Americas | Connector Fiber Optic 1-Position Plug Cable Mount Crimp Loose - Bulk (Alt: 1918931-1) Min Qty: 30 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$77.8284 / $84.4804 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$81.1300 | Buy Now |
DISTI #
AMP1918931-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$91.4030 / $99.2836 | Buy Now | |
|
Onlinecomponents.com | CABLE ADPT, PLUG, HA, 3.2mm, PRO BEAM Jr RoHS: Compliant |
10 In Stock |
|
$92.5900 / $125.8500 | Buy Now |
DISTI #
60162477
|
Verical | CABLE ADPT, PLUG, HA, 3.2 MM Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 9 |
|
$122.2000 / $163.6050 | Buy Now |
DISTI #
AMP1918931-1
|
Interstate Connecting Components | 0 |
|
$91.4030 / $99.2836 | Buy Now | |
|
Master Electronics | CABLE ADPT, PLUG, HA, 3.2mm, PRO BEAM Jr RoHS: Compliant |
10 In Stock |
|
$92.5900 / $125.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1918931-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1918931-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Diameter | 3.2 mm | |
Material | ETHYLENE PROPYLENE DIENE MONOMER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |