Part Details for 19189-0017 by Molex
Overview of 19189-0017 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
10017660-002LF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Through Hole, Power Staggered, 22 Positions | |
U92A210100170 | Amphenol Communications Solutions | MiniSAS HD, High Speed Input Output Connector, 1X2 MINISAS HD CAGE ASSY. |
Price & Stock for 19189-0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9150
|
Newark | Butt Splice Krimptite Taped (C-146T) Rohs Compliant: Yes |Molex 19189-0017 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2190 / $0.2490 | Buy Now |
DISTI #
55H5094
|
Newark | Butt Splice Krimptite Taped (C-146T) |Molex 19189-0017 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3150 | Buy Now |
DISTI #
538-19189-0017
|
Mouser Electronics | Terminals BUTT SPLICE KRIMPTIT PTITE TAPED (C-146T) RoHS: Compliant | 2200 |
|
$0.2740 / $0.6300 | Buy Now |
DISTI #
71454841
|
RS | BUTT SPLICE KRIMPTITE TAPED (C-146T) | Molex Incorporated 19189-0017 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.6300 | RFQ |
|
Onlinecomponents.com | Splice Terminal 10-12AWG 14.9mm 5.71mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.2447 / $0.3960 | Buy Now |
Part Details for 19189-0017
19189-0017 CAD Models
19189-0017 Part Data Attributes
|
19189-0017
Molex
Buy Now
Datasheet
|
Compare Parts:
19189-0017
Molex
5 mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 19189 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19189-0017
This table gives cross-reference parts and alternative options found for 19189-0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19189-0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191890017 | Wire Terminal, 6mm2, | Molex | 19189-0017 vs 191890017 |