Part Details for 1918480000 by Weidmüller Interface GmbH & Co. KG
Overview of 1918480000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1918480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T6467
|
Newark | Sf 0/21 Mc Ne Ge V2 |Weidmuller 1918480000 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 / $0.3000 | Buy Now |
DISTI #
1918480000-ND
|
DigiKey | WIRE MARKER SLIP-ON 3.2X21MM YLW Min Qty: 400 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2067 | Buy Now |
DISTI #
1918480000
|
Avnet Americas | Cable and Conductor Marker 21mm x 3.2mm Polyamide 6.6 Yellow - Bulk (Alt: 1918480000) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1918480000
|
Mouser Electronics | Wire Labels & Markers SF 0/21 MC NE GE V2 | 0 |
|
$0.1330 / $0.2150 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1302 / $0.1962 | Buy Now |