Part Details for 1918377-1 by CommScope Inc
Overview of 1918377-1 by CommScope Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1918377-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn LC Multimode Duplex PL ST Cable Mount 3mm 0.2dB Individual RoHS: Compliant |
125 In Stock |
|
$7.4500 / $17.9200 | Buy Now |
Part Details for 1918377-1
1918377-1 CAD Models
1918377-1 Part Data Attributes
|
1918377-1
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
1918377-1
CommScope Inc
Fiber Optic LC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |