Part Details for 19178-0018 by Molex
Results Overview of 19178-0018 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19178-0018 Information
19178-0018 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | 100183 - 2 x 8-Bit Recode Multiplier | |
100180FC | Rochester Electronics LLC | 100180 - Adder/Subtractor, 100K Series, 6-Bit, ECL |
Price & Stock for 19178-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0476
|
Newark | Terminal, Fork Tongue, #10, 10Awg Rohs Compliant: Yes |Molex 19178-0018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.2440 | Buy Now |
DISTI #
538-19178-0018
|
Mouser Electronics | Terminals C-111-10 RoHS: Compliant | 6380 |
|
$0.1300 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Ring and Spade Terminal - Copper - 5.02mm Stud Size - Non-Insulated - 19.69mm Length. RoHS: Compliant | 0 |
|
$0.1050 / $0.1190 | Buy Now |
DISTI #
10155373
|
TestEquity LLC | Molex 19178-0018 Hook Krimptite (C-111-10) SPM | 0 |
|
$0.1300 | Buy Now |
DISTI #
32042
|
Waytek, Inc. | 12-10 GA Hook Terminal #10 Stud Non-Insulated (Disco Waytek) Min Qty: 100 Package Multiple: 2000 Lead time: 17 Weeks, 5 Days | 787 |
|
$0.0914 / $0.1203 | Buy Now |
Part Details for 19178-0018
19178-0018 CAD Models
19178-0018 Part Data Attributes
|
19178-0018
Molex
Buy Now
Datasheet
|
Compare Parts:
19178-0018
Molex
Hook Terminal, 6mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |