Part Details for 1917417 by Pomona Electronics
Overview of 1917417 by Pomona Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1917417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC-Triaxial Adapter RCP/PL 0Hz to 500MHz ST Gold RoHS: Compliant |
3 In Stock |
|
$56.6900 / $62.9900 | Buy Now |
|
Master Electronics | Conn BNC-Triaxial Adapter RCP/PL 0Hz to 500MHz ST Gold RoHS: Compliant |
3 In Stock |
|
$56.6900 / $62.9900 | Buy Now |