Part Details for 19174-0011 by Molex
Overview of 19174-0011 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093968191745E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Style C 96 ways, Class III, Tail Length: 13.25mm | |
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory |
Price & Stock for 19174-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6063
|
Newark | Terminal, Fork Tongue, #10-14Awg, Product Range:Avikrimp 19174 Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:-, Insulator Colour:- Rohs Compliant: Yes |Molex 19174-0011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1525 |
|
$0.1020 | Buy Now |
DISTI #
MOL19174-0011
|
Heilind Electronics | HOOK AVIKRIMP (B-519-10) | Americas - 1500 in Stock |
|
$0.3202 / $0.3927 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Hook Connector - 10 Stud - 14-16 AWG - Insulated - Blue. RoHS: Compliant |
1000 Partner Stock |
|
$0.1950 / $0.3090 | Buy Now |
DISTI #
65688311
|
Verical | Ring and Spade Terminal 14-16AWG Copper RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 1000 |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
191740011-MOL
|
TME | Tip: ring | 1000 |
|
Buy Now | |
DISTI #
MOL19174-0011
|
Interstate Connecting Components | HOOK AVIKRIMP (B-519-10) | 500 |
|
$0.3202 / $0.3927 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
Master Electronics | Ring Terminal Hook Connector - 10 Stud - 14-16 AWG - Insulated - Blue. RoHS: Compliant |
1000 Partner Stock |
|
$0.1950 / $0.3090 | Buy Now |
DISTI #
10155371
|
TestEquity LLC | Molex 19174-0011 Hook Avikrimp (B-519-10) | 1000 |
|
$0.3700 | Buy Now |
Part Details for 19174-0011
19174-0011 CAD Models
19174-0011 Part Data Attributes
|
19174-0011
Molex
Buy Now
|
Compare Parts:
19174-0011
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |