Part Details for 19171-0007 by Molex
Overview of 19171-0007 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19171-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2932
|
Newark | Hook Insulkrimp (B-219-06X) |Molex 19171-0007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 794 |
|
$0.2420 / $0.4770 | Buy Now |
DISTI #
0191710007
|
Avnet Americas | Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin - Bulk (Alt: 0191710007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-19171-0007
|
Mouser Electronics | Terminals HOOK INSULKRIMP (B-2 SULKRIMP (B-219-06X) RoHS: Compliant | 1236 |
|
$0.1550 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin RoHS: Compliant |
794 Partner Stock |
|
$0.1336 / $0.1877 | Buy Now |
|
Master Electronics | Hook Tongue Terminal 14-16AWG 24.08mm 8.89mm Electro-Tin RoHS: Compliant |
794 Partner Stock |
|
$0.1336 / $0.1877 | Buy Now |
DISTI #
31540
|
Waytek, Inc. | 16-14 GA #6 Hook Terminal Blue Vinyl Insulated 31040 Min Qty: 100 Package Multiple: 4000 Lead time: 24 Weeks, 5 Days | 33961 |
|
$0.0890 / $0.1271 | Buy Now |