Part Details for 1917 by Paladin Tools
Overview of 1917 by Paladin Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1917TE-T1-A | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -6A 53Mohm 6Pin Tmm/Sc-95 | |
UPA1917TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -6A 53Mohm 6Pin Tmm/Sc-95 | |
SiT3808AIPDF-33SY-19.191750 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for 1917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Stripper/Cutter Stranded Wire 26-16 AWG RoHS: Compliant | 0 |
|
$15.5600 / $48.6300 | Buy Now |