Part Details for 191640008 by Molex
Overview of 191640008 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 191640008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S516500081963
|
Chip1Stop | Spade Tongue Terminal 18-22AWG 34mm 8.2mm Tin Perma-Seal™ Bag RoHS: Compliant | 2580 |
|
$0.4530 / $0.5260 | Buy Now |
Part Details for 191640008
191640008 CAD Models
191640008 Part Data Attributes
|
191640008
Molex
Buy Now
Datasheet
|
Compare Parts:
191640008
Molex
Wire Terminal, 0.8mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 191640008
This table gives cross-reference parts and alternative options found for 191640008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 191640008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191640008 | Ring Terminal, 0.96mm2, ROHS COMPLIANT | Molex | 191640008 vs 0191640008 |
SA-235-10 | Wire Terminal | Molex | 191640008 vs SA-235-10 |
19164-0008 | Wire Terminal, 0.8mm2, | Molex | 191640008 vs 19164-0008 |