Part Details for 19164-1148 by Molex
Overview of 19164-1148 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19164-1148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6046
|
Newark | Sa-222-56T Perma Seal Ring On Tape |Molex 19164-1148 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 | Buy Now |
DISTI #
0191641148
|
Avnet Americas | Ring Tongue Terminal 18AWG to 22AWG M8 Tin T/R (Alt: 0191641148) Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.5646 / $0.7531 | Buy Now |
DISTI #
538-19164-1148
|
Mouser Electronics | Terminals SA-222-56T PERMA SEAL RING ON TAPE RoHS: Compliant | 0 |
|
$0.5560 / $1.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4940 / $0.6900 | Buy Now |
DISTI #
0191641148
|
Avnet Americas | Ring Tongue Terminal 18AWG to 22AWG M8 Tin T/R (Alt: 0191641148) Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | 0 |
|
$0.5646 / $0.7531 | Buy Now |
DISTI #
30805R
|
Waytek, Inc. | Perma-Seal Ring Terminals 22-18 Ga, Stud Size #5/16 Reel (500 pcs = 1 Reel) Min Qty: 3000 Package Multiple: 500 | 9000 |
|
$0.4769 / $0.5277 | Buy Now |