Part Details for 19164-0842 by Molex
Overview of 19164-0842 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4084-2ARMZ-RL | Analog Devices | 30V RRIO LowPwr Dual OpAmp | |
ADA4084-2ARMZ-R7 | Analog Devices | 30V RRIO LowPwr Dual OpAmp | |
ADA4084-2ARZ-RL | Analog Devices | 30V RRIO LowPwr Dual OpAmp |
Price & Stock for 19164-0842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N0721
|
Newark | Terminals Sd-8516 Perma Seal B Al Battery Cable |Molex 19164-0842 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$0.9890 | Buy Now |
DISTI #
55H5023
|
Newark | Sd-8516 Perma Seal Battery Cable Lug |Molex 19164-0842 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9510 | Buy Now |
DISTI #
538-19164-0842
|
Mouser Electronics | Terminals SD-8516 PERMA SEAL B AL BATTERY CABLE LUG RoHS: Compliant | 30 |
|
$0.8780 / $1.6900 | Buy Now |
DISTI #
71454769
|
RS | SD-8516 PERMA SEAL BATTERY CABLE LUG | Molex Incorporated 19164-0842 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.2800 | RFQ |
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 48.3mm 11.68mm Tin RoHS: Compliant |
116 Partner Stock |
|
$0.6830 / $0.9690 | Buy Now |
DISTI #
191640842-MOL
|
TME | 19164-0842 Min Qty: 37 | 116 |
|
$1.1550 / $1.1561 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 48.3mm 11.68mm Tin RoHS: Compliant |
116 Partner Stock |
|
$0.6830 / $0.9690 | Buy Now |