-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6561
|
Newark | Terminal, Butt Splice, 22Awg, 18Awg, Red, Insulator Colour:Red, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Niac, Svhc:No Svhc (15-Jan Rohs Compliant: Yes |Molex 19164-0013 (Alternate Part Number: 800753113015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 807 |
|
$0.7250 / $1.0700 | Buy Now |
DISTI #
89C2227
|
Newark | Terminal, Butt Splice, 22Awg, Red, 18Awg, Insulator Colour:Red, Product Range:Perma-Seal 19164 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Insulator Material:Niac, Connector Type:Butt Splice Rohs Compliant: Yes |Molex 19164-0013 (Alternate Part Number: 800753113015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2883 |
|
$0.7250 / $1.0700 | Buy Now |
DISTI #
26AC6285
|
Newark | Perma Seal Butt Splice Saa-22-18 Rohs Compliant: Yes |Molex 19164-0013 (Alternate Part Number: 800753113015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2898 |
|
$0.7250 / $1.0900 | Buy Now |
DISTI #
0191640013
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Box - Bulk (Alt: 0191640013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2898 |
|
$0.4292 | Buy Now |
DISTI #
89C2227
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Box - Bulk (Alt: 89C2227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 883 Partner Stock |
|
$0.7620 / $1.0500 | Buy Now |
DISTI #
538-19164-0013
|
Mouser Electronics | Terminals BUTT SPLICE 18-22 AWG RoHS: Compliant | 32787 |
|
$0.4040 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 18-22AWG 38.1mm Tin Perma-Seal™ Bag RoHS: Compliant |
20350 In Stock |
|
$0.2930 / $0.3476 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 303 |
|
$0.9828 / $2.8080 | Buy Now |
|
Quest Components | 0.8 mm2, WIRE TERMINAL | 336 |
|
$0.3255 / $1.0850 | Buy Now |
|
Quest Components | 0.8 mm2, WIRE TERMINAL | 240 |
|
$1.2168 / $3.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19164-0013
Molex
Buy Now
Datasheet
|
Compare Parts:
19164-0013
Molex
0.8 mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19164 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |