Part Details for 1916397 by Phoenix Contact
Overview of 1916397 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for 1916397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9048-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
401 In Stock |
|
$1.2838 / $1.5600 | Buy Now |
DISTI #
651-1916397
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header RoHS: Compliant | 13 |
|
$1.2800 / $1.5600 | Buy Now |
DISTI #
71549520
|
RS | Pluggable Header 3.5mm 16AWG 160V 8A 4 Position Combicon Control Series | Phoenix Contact 1916397 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.9100 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST RoHS: Compliant | 0 |
|
$1.2900 / $1.6900 | Buy Now |
|
Quest Components | TERMINAL BLOCK HEADER, 4 POS, 3.5MM | 1770 |
|
$1.0474 / $2.4938 | Buy Now |
DISTI #
1916397
|
TTI | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.3000 / $1.3600 | Buy Now |
DISTI #
000000000000184018
|
Sager | Pluggable Terminal Blocks 4 Pos 3.5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.6200 / $1.8800 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 3.5mm Solder ST RoHS: Compliant | 0 |
|
$1.2900 / $1.6900 | Buy Now |
Part Details for 1916397
1916397 CAD Models
1916397 Part Data Attributes
|
1916397
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1916397
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |