Part Details for 1916384 by Phoenix Contact
Overview of 1916384 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1916384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9047-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1179 In Stock |
|
$1.8444 / $2.2500 | Buy Now |
DISTI #
651-1916384
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 705 |
|
$1.8400 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 2 POS 3.5mm Screw 8A RoHS: Compliant |
1000 In Stock |
|
$1.8200 / $2.2900 | Buy Now |
DISTI #
1916384
|
TTI | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.7900 / $2.3100 | Buy Now |
DISTI #
000000000000184017
|
Sager | Pluggable Terminal Blocks 2 Pos 3.5mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$2.3200 / $2.6000 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 2 POS 3.5mm Screw 8A RoHS: Compliant |
1000 In Stock |
|
$1.8200 / $2.2900 | Buy Now |
Part Details for 1916384
1916384 CAD Models
1916384 Part Data Attributes
|
1916384
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1916384
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SAFETY APPROVAL: CSA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1916384
This table gives cross-reference parts and alternative options found for 1916384. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1916384, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1963405 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1916384 vs 1963405 |
MCVR1,5/2-ST-3,5 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1916384 vs MCVR1,5/2-ST-3,5 |
MC1,5/2-ST-3,81BKBDWH:V,C | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1916384 vs MC1,5/2-ST-3,81BKBDWH:V,C |
BCVP-350R-2GY | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1916384 vs BCVP-350R-2GY |
MC1,5/2-ST-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1916384 vs MC1,5/2-ST-3,5BK |
1714977 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1916384 vs 1714977 |
MCVR1,5/2-STF-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1916384 vs MCVR1,5/2-STF-3,5BK |
MC1,5/2-STF-3,5BK | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1916384 vs MC1,5/2-STF-3,5BK |