-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
MSD1260-333MLD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4908
|
Newark | Insulator For Snap Plug (Spp-1) Spm Rohs Compliant: Yes |Molex 19161-0333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$0.1140 / $0.1910 | Buy Now |
DISTI #
538-19161-0333
|
Mouser Electronics | Terminals SNAP PLG SPLASH PRF RoHS: Compliant | 254776 |
|
$0.0730 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Snap Plug Terminal 14-22AWG M 16.7mm Bag RoHS: Compliant | 0 |
|
$0.0860 / $0.1160 | Buy Now |
DISTI #
19161-0333
|
TTI | Terminals SNAP PLG SPLASH PRF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 34650 In Stock |
|
$0.1050 | Buy Now |
DISTI #
MOL19161-0333
|
Interstate Connecting Components | INSULATOR FOR SNAP PLUG (SPP- ) SPM | 61689600 On Order |
|
$0.0833 / $0.1053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy